AD5241BRZ10 256-step single pot, 10K

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Control Interface Serial-2 Wire, Serial-I2C
Resistance Value 10kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Length 8.75mm
Stock check temporarily unavailable - call for stock availability
Price Each (In a Tube of 56)
SGD 3.26
(exc. GST)
SGD 3.49
(inc. GST)
units
Per unit
Per Tube*
56 +
SGD3.26
SGD182.56
*price indicative