DWYER INSTRUMENTS Bottom Entry Digital Pressure Gauge, DPG-105

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Dwyer Instruments DPG Series Digital Pressure Gauge/Switch

Dwyer Instruments DPG series digital pressure gauges have a high ±0.25% or ±0.5% full-scale accuracy. The four-digit digital display reduces the potential for errors in readings by eliminating parallax error commonly produced with analogue gauges. The DPG gauges are battery powered and feature an auto-shut off to conserve battery life. The 4 button key pad allows easy access to features without the need to work through complex menus or difficult key combinations. These features include backlight, peak and valley, tare or auto zero and conversion of the pressure units.

High accuracy
Backlit 4-digit display
Battery powered with auto-shutoff
1/4˝ male NPT thread

Pressure Switches

Warning

  • Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute Value
Best Accuracy ±0.25 %
Pressure Gauge Type Bottom Entry
Maximum Pressure Measurement 100psi
Gauge Outside Diameter 76.2mm
Connection Size 1/4 in Male NPT
Maximum Operating Temperature +55°C
Minimum Operating Temperature -18°C
Case Material Aluminium (Housing), PC (Front & Back)
Model Number p DPG-105
16 In stock for delivery within 3 working days
Price Each
SGD 403.84
(exc. GST)
SGD 432.11
(inc. GST)
units
Per unit
1 +
SGD403.84
Related Products
MEX Industrial pressure gauge, Nominal size 100 mm. ...
Description:
MEX Industrial pressure gauge, Nominal size 100 mm. For corrosive gasses and liquidsClass 1 according to EN 837-1Wetted parts Stainless steel (MEX) or Monel (MEM)Lloyds Register ApprovalOption : liquid filled for applications with pulsations or vibrationsOption : case material 1.4404 ...
Suitable for corrosive environments and gaseous or liquid ...
Description:
Suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system. Laminated Safety Glass Window316TI Stainless Steel Element & Movement304 stainless Steel case with G 1/2 in. BSPM connection Bottom entry connectionAmbient Operating Temperature between ...
Bourdon tube pressure gauges for use on sealed ...
Description:
Bourdon tube pressure gauges for use on sealed (pumped) systemsPhosphor Bronze Element and Brass MovementDual scale bar & psiSteel Case with Acrylic WindowLoose red pointer which can be set at normal operating pressureComplete with safety blow out disc.3/8 in BSP ...
Bourdon tube altitude gauges for use on static ...
Description:
Bourdon tube altitude gauges for use on static (head) systemsPhosphor Bronze Element and Brass MovementDual scale metres & feet head of waterSteel Case with Acrylic WindowLoose red pointer which can be set at normal operating levelComplete with safety blow out ...