ADUM4400CRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 90MBps, 5 kV, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM440x Series, 5kV rms Quad Channel Digital Isolators, Analog Devices

The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.

Features

High isolation voltage; 5000 Vrms
Enhanced system-level ESD performance per IEC 61000-4-x
Low power operation
Bidirectional communication
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Output enable function
Precise timing characteristics

Typical Applications

General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
Motor drives

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 90Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 7V
Maximum Input Current 10 μA
Isolation Voltage 5000 V
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
Temporarily out of stock - back order for despatch 11/12/2019, delivery within 3 working days from despatch date
Price Each
SGD 12.69
(exc. GST)
SGD 13.58
(inc. GST)
units
Per unit
1 - 9
SGD12.69
10 - 49
SGD11.42
50 - 99
SGD10.40
100 - 249
SGD9.69
250 +
SGD9.38
Packaging Options:
Related Products
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability. The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
An evaluation board from Analog Devices demonstrating the ...
Description:
An evaluation board from Analog Devices demonstrating the performance of the AD9833 DDS Programmable Waveform Generator IC. This low-power device (13mW at 3V) is capable of producing high quality sine- and triangle-wave outputs. The evaluation board includes a comparator that ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
A range of quad digital isolators from Silicon ...
Description:
A range of quad digital isolators from Silicon Labs with integrated on-chip DC-DC control circuitry and drivers. The devices require only a miniature transformer and minimal passive components for complete functionality. External power switches can be used to increase converter ...