ADUM3210BRZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 10MBps, 2.5 kV, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM3210/3211 2-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 2
Maximum Data Rate 10Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
53 In stock for delivery within 3 working days
Price Each
SGD 4.32
(exc. GST)
SGD 4.62
(inc. GST)
units
Per unit
1 - 9
SGD4.32
10 - 49
SGD4.09
50 - 99
SGD3.72
100 - 249
SGD3.54
250 +
SGD3.35
Packaging Options:
Related Products
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionalityThe ADuM1201 is a dual-channel, digital ...
Dual channel digital isolators from Silicon Labs with ...
Description:
Dual channel digital isolators from Silicon Labs with integrated on-chip DC-DC control circuitry and drivers. The devices require only a miniature transformer and minimal passive components for complete functionality. External power switches can be used to increase converter efficiency or ...
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V outputUp to 500 mW output powerHigh-Speed Signal Isolation ChannelsHigh Electromagnetic Immunity.
The Si865x Series of five-channel digital isolators, based ...
Description:
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.