ADUM1411ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kV, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM141x series 2.5kV Quad-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
8 In stock for delivery within 3 working days
Price Each
SGD 6.75
(exc. GST)
SGD 7.22
(inc. GST)
units
Per unit
1 - 9
SGD6.75
10 - 49
SGD6.39
50 - 99
SGD5.82
100 - 249
SGD5.54
250 +
SGD5.24
Packaging Options:
Related Products
A range of dual-channel Digital Isolators incorporating an ...
Description:
A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog ...
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and ...
Description:
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and Reverse Channels High Electromagnetic Immunity.
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...
A range of dual-channel Digital Isolators incorporating an ...
Description:
A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog ...