- RS Stock No.:
- 661-3444
- Mfr. Part No.:
- ISO7241ADW
- Manufacturer:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 661-3444
- Mfr. Part No.:
- ISO7241ADW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Channels | 3 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2500 Vrms |
Rise Time | 2ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.5mm |
Depth | 2.65mm |
Width | 7.6mm |