ADUM2286CRIZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 100MBps, 5 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ADuM228x 2-channel 5kV Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 100Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 19 mA
Isolation Voltage 5 kVrms
Rise Time 1ms
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 12.85mm
Depth 2.44mm
Width 7.6mm
Temporarily out of stock - back order for despatch 10/02/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 37)
SGD 5.80
(exc. GST)
SGD 6.21
(inc. GST)
units
Per unit
Per Tube*
37 +
SGD5.80
SGD214.60
*price indicative
Related Products
A range of dual-channel Digital Isolators incorporating an ...
Description:
A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog ...
The ADuM348x series from Analog Devices is a ...
Description:
The ADuM348x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is achieved through the combination of high speed CMOS and monolithic air ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...
A range of dual-channel Digital Isolators incorporating an ...
Description:
A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog ...