MAX14932CASE+ Maxim, PCB SMT, 4-Channel Digital Isolator 150Mbit/s, 2.75 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX14930–MAX14932 are a family of 4-channel, 2. 75kVRMS and 3. 75kVRMS digital isolators utilizing Maxim’s proprietary process technology. The MAX14130–MAX14131 are 4-channel 1kVRMS digital isolators in smaller footprint QSOP packages. For applications requiring 5kVRMS of isolation, see the MAX14934–MAX14936. The MAX14930–MAX14932 family transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14930–MAX14932 family offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications.

Robust Galvanic Isolation of Digital Signals
Interfaces Directly with Most Micros and FPGAs
Accepts 1.71V to 5.5V Supplies
Low Power Consumption at High Data Rates

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 150Mbit/s
Package Type SOIC
Maximum Input Current 18.6 mA
Isolation Voltage 2.75 kVrms
Rise Time 2ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10mm
Depth 1.5mm
Width 4mm
Temporarily out of stock - back order for despatch 02/06/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 50)
SGD 6.65
(exc. GST)
SGD 7.12
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD6.65
SGD332.50
*price indicative
Related Products
NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital ...
Description:
NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators.
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and ...
Description:
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and Reverse Channels High Electromagnetic Immunity.
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and ...
Description:
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and Reverse Channels High Electromagnetic Immunity.
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and ...
Description:
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and Reverse Channels High Electromagnetic Immunity.