- RS Stock No.:
- 159-9574
- Mfr. Part No.:
- ADUM4472ARIZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-9574
- Mfr. Part No.:
- ADUM4472ARIZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ADuM447x series 5kV Quad Channel Isolators with Switching Regulator
The Analog Devices ADuM447x series of 5kV rms Quad Channel Isolators incoporate an isolated DC-to-DC Switching Regulator Controller with transformer driver.
isoPower Technology, Analog Devices
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.
Specifications
Attribute | Value |
---|---|
Number of Channels | 4 |
Maximum Forward Voltage | 20V |
Maximum Input Current | 20 μA |
Isolation Voltage | 5 kVrms |
Rise Time | 2.5ns |
Number of Pins | 20 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 15.4mm |
Depth | 2.44mm |
Width | 7.6mm |