ADUM6403CRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 25MBps, 5 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM640x Quad-Channel 5kV Isolators with Integrated DC-DC Converter

The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology.

Regulated output
105°C maximum high temperature operation

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Data Rate 25Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 75 mA
Isolation Voltage 5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 47)
SGD 17.65
(exc. GST)
SGD 18.89
(inc. GST)
units
Per unit
Per Tube*
47 +
SGD17.65
SGD829.55
*price indicative
Related Products
The NVE IL600 Series are passive input Digital ...
Description:
The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVE’s patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...