ADUM1311ARWZ Analog Devices, PCB SMT, 3-Channel Digital Isolator 1MBps, 2.5 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM131x & ADuM330x 3-channel Digital Isolators

The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 3
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 1ms
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
329 In stock for delivery within 3 working days
Price Each (In a Tube of 47)
SGD 3.68
(exc. GST)
SGD 3.94
(inc. GST)
units
Per unit
Per Tube*
47 +
SGD3.68
SGD172.96
*price indicative
Related Products
The ADuM3151 / ADuM3152 / ADuM3153 series, from ...
Description:
The ADuM3151 / ADuM3152 / ADuM3153 series, from Analog Devices, are 7-channel, SPIsolator™ digital isolators optimized for isolated serial peripheral interfaces (SPIs). The ADuM3151 / ADuM3152 / ADuM3153 SPIsolator™ offers integration of three auxiliary data channels reduces the size and ...
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and ...
Description:
Capacitive based Galvanic Isolation High SpeedHigh EfficiencyForward and Reverse Channels High Electromagnetic Immunity.
The Si865x Series of five-channel digital isolators, based ...
Description:
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...