ADUM3210BRZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 10MBps, 2.5 kVrms, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM3210/3211 2-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 10Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
294 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 3.309
(exc. GST)
SGD 3.541
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD3.309
SGD324.282
*price indicative
Related Products
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The Analog Devices ADSP-BF592 processor is a member ...
Description:
The Analog Devices ADSP-BF592 processor is a member of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple ...