Digital Isolator 7-CH 1MHz SOIC20

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

ADuM4151/4152/4153 Series SPIsolator Digital Isolators, Analog Devices

The ADuM4151/ADuM4152/ADuM4153 series, from Analog Devices, are 7-channel digital isolators which are optimised for isolated serial peripheral interfaces (SPIs). They form a part of the SPIsolator™ family of devices. The ADuM4151/ADuM4152/ADuM4153 family offer integration of three auxiliary data channels reduces the size and cost.
Based on iCoupler® chip scale transformer technology, the ADuM4151/ADuM4152/ADuM4153 SPIsolator™ family have low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of up to 17MHz. These channels operate with 14ns propagation delay and 1ns jitter to optimize timing for SPI.
The ADuM4151/ADuM4152/ADuM4153 isolators also provide three additional independent low data rate isolation channels in three different channel direction combinations. Data in the slow channels is sampled and serialized for a 250kbps data rate with up to 2.5μs of jitter in the low speed channels.

Features of the ADuM4151/ADuM4152/ADuM4153 SPIsolator™:
- Supports up to 17 MHz SPI clock speed
- 4 high speed, low propagation delay, SPI signal isolation channels
- Three 250 kbps data channels
- 20-lead SOIC_IC package with 8.3 mm creepage
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs

SPIsolator™ Digital Isolators
Utilising Analog Devices’ iCoupler® Technology, the SPIsolator™ digital isolators are dedicated SPI isolators. They offer a small footprint, simple design, fast speed and high data integrity. Different to optocoupler and previous digital isolator solutions, the SPIsolator ™ family offers the ability to increase performance and lower cost all while reducing board space by utilizing a single compact form factor.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 7
Maximum Data Rate 34Mbps
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 8.3 mA
Isolation Voltage 5 kVrms
Rise Time 2.5ns
Number of Pins 20
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 15.4mm
Depth 2.44mm
Width 7.6mm
31 In stock for delivery within 3 working days
Price Each (In a Tube of 31)
SGD 9.447
(exc. GST)
SGD 10.108
(inc. GST)
units
Per unit
Per Tube*
31 +
SGD9.447
SGD292.857
*price indicative
Related Products
Isolator μModule Technology is a new development platform ...
Description:
Isolator μModule Technology is a new development platform from Linear Technology that allows the reliable integration of multiple technologies onto a single substrate PCB. The high level of integration achieved combines inductive/magnetic isolation, discrete components, ICs and power functions and ...
The Si866x Series of six-channel digital isolators, based ...
Description:
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
The NVE IL600 Series are passive input Digital ...
Description:
The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVE’s patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...