- RS Stock No.:
- 191-7838
- Mfr. Part No.:
- 9167B012
- Manufacturer:
- Canon
Discontinued product
- RS Stock No.:
- 191-7838
- Mfr. Part No.:
- 9167B012
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Expert compact camera
5x zoom, Full HD movies
Wi-Fi, tilt up 7.5cm LCD touchscreen, 1.5 type sensor
Intelligent IS image stabilisation guards against camera shake
14 bit RAW and DPP software integrate seamlessly into any workflow
Optional EVF for traditional handling
Wi-Fi® and Image Sync for easy image sharing and backup. Connect to a smartphone or tablet for remote shooting.
Customisable Dual Control Rings and intuitive touch screen for tailor-made handling
Accurate 31-point AiAF, Precise manual focusing with Manual Focus Peaking
Shoot great pictures, even in low light, with HS System and max ISO 12,800
Fast image processing and responsive operation with DIGIC 6
Be creative with depth of field, using a fast f/2-3.9, 24mm 5x zoom lens and 9-bladed aperture
Capture 12.8 Megapixel images (3:2)¹ and Full HD videos with DSLR-like quality
Large 1.5-type 18.7 x 14.0 mm Canon CMOS sensor with multi-aspect shooting
5x zoom, Full HD movies
Wi-Fi, tilt up 7.5cm LCD touchscreen, 1.5 type sensor
Intelligent IS image stabilisation guards against camera shake
14 bit RAW and DPP software integrate seamlessly into any workflow
Optional EVF for traditional handling
Wi-Fi® and Image Sync for easy image sharing and backup. Connect to a smartphone or tablet for remote shooting.
Customisable Dual Control Rings and intuitive touch screen for tailor-made handling
Accurate 31-point AiAF, Precise manual focusing with Manual Focus Peaking
Shoot great pictures, even in low light, with HS System and max ISO 12,800
Fast image processing and responsive operation with DIGIC 6
Be creative with depth of field, using a fast f/2-3.9, 24mm 5x zoom lens and 9-bladed aperture
Capture 12.8 Megapixel images (3:2)¹ and Full HD videos with DSLR-like quality
Large 1.5-type 18.7 x 14.0 mm Canon CMOS sensor with multi-aspect shooting
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Optical Zoom | 5X |
Digital Zoom | 4X |
WiFi | Yes |
Model | G1 X Mark II |
LCD Size | 7.5cm |
Built-In Flash | Yes |
GPS | Yes |
Width | 116.3mm |
Height | 74mm |
Touchscreen | Yes |
Depth | 66.2mm |
Colour | Black |
Dimensions | 116.3 x 66.2 x 74mm |
Weight | 558g |