RSCDRRI002NDSE3 Honeywell, Differential Pressure Sensor 8-Pin DIP

  • RS Stock No. 172-2552
  • Mfr. Part No. RSCDRRI002NDSE3
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RSC Series Pressure Sensors Honeywell

The TruStability RSC series from Honeywell are a family of piezoresistive silicon pressure sensors. These 24-bit digital SPI pressure sensors provide both high resolution and high accuracy.
RSC series pressure sensors are calibrated and temperature compensated. This feature is for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analogue-to digital converter with integrated EEPROM.
The TruStability RSC pressure sensors are ideal for use with non-corrosive, non-ionic gases. This includes air and other dry gases.

Pressure Range
±1.6 mbar to ±10 bar
±160 Pa to ±1 MPa
±0.5 inH2 O to ±150 ps

Features and Benefits
24-bit Digital SPI-Compatible Output
Accuracy: ±0.1 % FSS BFSL
Compensated temperature range: -40 °C to 85 °C

Pressure Sensors, Honeywell

Specifications
Attribute Value
Mounting Type Through Hole
Package Type DIP
Pin Count 8
Dimensions 12.93 x 12.95 x 6.16mm
Length 12.93mm
Width 12.95mm
Height 6.16mm
Maximum Operating Supply Voltage 3.33 V dc
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.27 V dc
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Miniature, very low pressure, un-amplified differential transducer with ...
Description:
Miniature, very low pressure, un-amplified differential transducer with silicon diaphragm and ratiometric output. High sensitivity and low null shiftGauge measurements may be achieved by venting one port to atmosphereEasily interchangedSupplied with instruction leafletMedia: P1 Port Dry Gases only; P2 Port ...
The Sensirion SDP3x differential pressure sensors are designed ...
Description:
The Sensirion SDP3x differential pressure sensors are designed for high-volume applications where small size is a key requirement. They build on the next-generation CMOSens® sensor chip and provide fast measurement speeds with excellent accuracy and long-term stability. The devices are ...
The MS4525 is a small, ceramic based, PCB ...
Description:
The MS4525 is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements. The ...
The MS54XX SMD pressure sensor series is designed ...
Description:
The MS54XX SMD pressure sensor series is designed for pressure sensor systems with highest demands on resolution and accuracy. The device consists of a silicon micromachined pressure sensor die mounted on a 6.2 x 6.4 mm ceramic carrier. The MS54XX ...