6DB Diff Line Receiver SSM2143SZ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Difference Amplifiers, Analog Devices

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Maximum Input Offset Voltage 1.2mV
Maximum Input Resistance 0.018MΩ
Minimum CMRR 70dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail No
Maximum Supply Current 4 mA
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4mm
Length 5mm
Height 1.5mm
98 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 4.619
(exc. GST)
SGD 4.942
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD4.619
SGD452.662
*price indicative