ADA4941-1YRZ Analog Devices, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Maximum Input Offset Voltage 0.4mV
Maximum Input Resistance 24MΩ
Maximum Voltage Gain 6.06dB
Minimum CMRR 84dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Minimum Operating Temperature -40 °C
Dimensions 5 x 4 x 1.5mm
Width 4mm
Length 5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
196 In stock for delivery within 4 working days
Price Each (In a Tube of 98)
SGD 7.19
(exc. GST)
SGD 7.69
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD7.19
SGD704.62
196 - 294
SGD6.182
SGD605.836
392 - 882
SGD5.699
SGD558.502
980 +
SGD5.305
SGD519.89
*price indicative