LT1990IS8#PBF Linear Technology, Differential Amplifier 105kHz Rail to Rail Output 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 36 V
Maximum Input Offset Voltage 6.7mV
Maximum Input Resistance 2MΩ
Typical Gain Bandwidth Product 105kHz
Minimum CMRR 57dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 280 μA
Minimum Operating Temperature -40 °C
Dimensions 5 x 3.98 x 1.49mm
Length 5mm
Height 1.49mm
Maximum Operating Temperature +85 °C
Width 3.98mm
Temporarily out of stock - back order for despatch 22/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
SGD 6.122
(exc. GST)
SGD 6.551
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD6.122
SGD30.61
25 - 95
SGD5.832
SGD29.16
100 - 245
SGD5.772
SGD28.86
250 - 495
SGD5.716
SGD28.58
500 +
SGD5.658
SGD28.29
*price indicative
Packaging Options:
Related Products
The MIC6270 is a precision voltage comparator with ...
Description:
The MIC6270 is a precision voltage comparator with an offset voltage specification of 5mV maximum. The MIC6270 is designed to operate from a single 2V to 36V power supply. Operation from split power supplies is also possible. Its low supply ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The range of isolation amplifier optocouplers from Avago ...
Description:
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...