AD8479ARZ Analog Devices, Differential Amplifier 130MHz Rail to Rail Output 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±2.5 → ±18V
Maximum Input Offset Voltage 3mV
Typical Gain Bandwidth Product 130MHz
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 650 μA
Maximum Operating Temperature +125 °C
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
21 In stock for delivery within 4 working days
Price Each
SGD 9.95
(exc. GST)
SGD 10.65
(inc. GST)
units
Per unit
1 - 9
SGD9.95
10 - 49
SGD9.46
50 - 99
SGD9.04
100 - 249
SGD8.59
250 +
SGD8.24
Packaging Options:
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...