LT6552IS8#PBF Linear Technology, Differential Amplifier 55MHz Rail to Rail Output 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Maximum Input Offset Voltage 25mV
Maximum Input Resistance 300kΩ
Typical Gain Bandwidth Product 55MHz
Minimum CMRR 58dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 15 mA
Width 3.988mm
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 5mm
Temporarily out of stock - back order for despatch 03/11/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 2)
SGD 5.395
(exc. GST)
SGD 5.773
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD5.395
SGD10.79
10 - 38
SGD5.35
SGD10.70
40 - 98
SGD4.825
SGD9.65
100 - 198
SGD4.66
SGD9.32
200 +
SGD4.515
SGD9.03
*price indicative
Packaging Options:
Related Products
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...