AD626ARZ Analog Devices, Differential Amplifier 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Maximum Input Offset Voltage 2.5mV
Maximum Input Resistance 0.02MΩ
Minimum CMRR 55dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Minimum Operating Temperature -40 °C
Width 4mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
48 In stock for delivery within 4 working days
Price Each
SGD 14.24
(exc. GST)
SGD 15.24
(inc. GST)
units
Per unit
1 - 9
SGD14.24
10 - 49
SGD12.83
50 - 99
SGD11.12
100 - 249
SGD10.77
250 +
SGD9.88
Packaging Options:
Related Products
Differential Amplifiers are operational amplifiers configured to amplify ...
Description:
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Differential Amplifiers are operational amplifiers configured to amplify ...
Description:
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.