AD8475BRMZ Analog Devices, Differential Amplifier Rail to Rail Input/Output 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Superior Performance
High Unity Gain BW: 50 MHz
Low Supply Current: 5.3 mA
High Slew Rate: 300 V/μs
Excellent Video Specifications
Drives Any Capacitive Load
Fast Settling Time to 0.1% (10 V Step): 65 ns
Excellent DC Performance
High Open-Loop Gain 5.5 V/mV
(PLOAD = 1 kΩ)
Low Input Offset Voltage: 0.5 mV
Specified for ±5 V and ±15 V Operation
Available in a Wide Variety of Options
Plastic DIP and SOIC Packages
Cerdip Package
Die Form
Tape & Reel
Dual Version Available: AD827 (8 lead)
Enhanced Replacement for LM6361

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 → 10 V
Typical Dual Supply Voltage ±1.5 to ±5V
Maximum Input Resistance 1.75kΩ
Typical Gain Bandwidth Product 150MHz
Minimum CMRR 86dB
Output Configuration Differential
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Rail to Rail Rail to Rail Input/Output
Maximum Supply Current 3.2 mA
Maximum Operating Temperature +85 °C
Height 0.95mm
Width 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Minimum Operating Temperature -40 °C
500 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 8.791
(exc. GST)
SGD 9.406
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD8.791
SGD439.55
100 - 450
SGD8.339
SGD416.95
500 +
SGD7.571
SGD378.55
*price indicative
Related Products
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
The ADCMP605 is a Rail-to-Rail, Very Fast, 2.5V ...
Description:
The ADCMP605 is a Rail-to-Rail, Very Fast, 2.5V to 5.5V, Single-Supply LVDS Comparator. Low glitch LVDS-compatible output stage1.6ns propagation delay37mW at 2.5VShutdown pinSingle-pin control for programmable hysteresis and latch.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...