AD8274ARZ Analog Devices, Differential Amplifier 20MHz 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±2.5 → ±18V
Maximum Input Offset Voltage 1100µV
Typical Gain Bandwidth Product 20MHz
Minimum CMRR 83dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Supply Current 2.6 mA
Length 5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Temporarily out of stock - back order for despatch 03/11/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 98)
SGD 3.18
(exc. GST)
SGD 3.40
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD3.18
SGD311.64
*price indicative
Related Products
The AD9161 and AD9162 Evaluation Boards come with ...
Description:
The AD9161 and AD9162 Evaluation Boards come with FMC connector that complies to the Vita 57.1 standard. They are match optimised for wider output bandwidth with balun on DAC output. There are three variants of the board for each DAC ...
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
Generic, easy-to-use evaluation boards designed for use with ...
Description:
Generic, easy-to-use evaluation boards designed for use with a range of Analog Devices Instrumentation Amplifiers. Three boards are available to accommodate different package options: SOIC/PDIP, SOIC only, or MSOP types. The boards are supplied with test pins and decoupling capacitors ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...