Differential Amp 5MHz LP Filter SOIC8

  • RS Stock No. 155-6747
  • Mfr. Part No. LT6600CS8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Maximum Input Offset Voltage 35mV
Maximum Input Resistance 7.7kΩ
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Supply Current 38 mA
Length 5mm
Maximum Operating Temperature +85 °C
Dimensions 5.004 x 3.988 x 1.498mm
Minimum Operating Temperature -40 °C
Height 1.498mm
Width 3.988mm
Temporarily out of stock - back order for despatch 07/04/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 100)
SGD 7.044
(exc. GST)
SGD 7.537
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD7.044
SGD704.40
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers are operational amplifiers configured to amplify ...
Description:
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...