Analog Devices Evaluation Board for ADF4xxxZ, EVAL-ADF4XXXZ-USB

  • RS Stock No. 831-6151
  • Mfr. Part No. EVAL-ADF4XXXZ-USB
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB-to-Parallel Port Adaptor Board for PC, Analog Devices

The EVAL-ADF4XXXZ-USB board allows evaluation boards that were designed for programming by a PC parallel port to be programmed via the PC USB port. The adapter board connects to the PC USB port and the 25-way parallel port connector of the evaluation board.

USB (Universal Serial Bus), Analog Devices

1 In stock for delivery within 4 working days
Price Each
SGD 93.54
(exc. GST)
SGD 100.09
(inc. GST)
units
Per unit
1 +
SGD93.54
Related Products
The EVAL-CN0285-EB1Z is the Evaluation Board described in ...
Description:
The EVAL-CN0285-EB1Z is the Evaluation Board described in the Circuits From the Lab™ Circuit Note CN-0285, Broadband Low EVM Direct Conversion Transmitter. It contains the ADF4351 Wideband Synthesizer with Integrated VCO, the ADL5375 400MHz TO 6GHz Broadband Quadrature Modulator, and ...
The emPower eval board provides a comprehensive set ...
Description:
The emPower eval board provides a comprehensive set of SEGGER’s middleware products, accelerating the start of any embedded project. SEGGER’s embOS real-time operating system is at the heart of the evaluation. Furthermore, evaluation versions of the file system emFile, graphics ...
chipKIT™ uC32 by Digilent is an easy-to-use platform ...
Description:
chipKIT™ uC32 by Digilent is an easy-to-use platform for developing microcontroller-based applications. ChipKIT uses a modified version of the original Arduino™ IDE for compatibility with existing code examples, tutorials and resources. Pin-compatible with many Arduino shields that can operate at ...
The Evaluation Board is based on the Audio ...
Description:
The Evaluation Board is based on the Audio CODEC ADAU1962A, 12-Channel, High Performance, Differential Output, 192 kHz, 24-Bit Digital-to-Analogue Converter (DAC). It allows demonstration and performance testing of most ADAU196xA features, including high performance DAC operation.The board supplies bit clock, ...