- RS Stock No.:
- 237-1054
- Mfr. Part No.:
- BKCMCR1ABB
- Manufacturer:
- Intel
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD342.61
(exc. GST)
SGD373.44
(inc. GST)
Units | Per unit |
1 - 4 | SGD342.61 |
5 - 9 | SGD339.89 |
10 + | SGD338.52 |
- RS Stock No.:
- 237-1054
- Mfr. Part No.:
- BKCMCR1ABB
- Manufacturer:
- Intel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Intel® NUC Rugged Chassis Element BKCMCR1ABB
The Intel NUC Rugged Chassis Element is a rugged chassis solution for the intel NUC Rugged Board Element and consists of a NUC Rugged Board Element that is designed for the Intel NUC compute element to plug into along with input/output connectors and headers. It has integrated graphics supports with intel HD graphics technology. The intel high definition audio via HDMI. The NUC compute element supplies the solution, antennas provided.
Supported operating systems Windows 11*, Windows 10*, Linux*
Board form factor U-series element carrier board
Internal drive form factor M.2 SSD
DC input voltage supported 12V to 24V
Graphics output dual HDMI
Chassis dimensions 254 x 152.4 x 36 mm (plus 4.8mm for rubber feet)
Board form factor U-series element carrier board
Internal drive form factor M.2 SSD
DC input voltage supported 12V to 24V
Graphics output dual HDMI
Chassis dimensions 254 x 152.4 x 36 mm (plus 4.8mm for rubber feet)
Specifications
Attribute | Value |
---|---|
Accessory Type | Development Kit |
For Use With | Intel NUC Rugged Kit |