MikroElektronika Development Kit Acquisition of Position, BLDC, Mechanical Potentiometer, Stepper Motors
- RS Stock No.:
- 184-0940
- Mfr. Part No.:
- MIKROE-3130
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 184-0940
- Mfr. Part No.:
- MIKROE-3130
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
5V or 3.3V operation
Three-wire SSI interface for absolute output
Selectable 10, 12, 14, or 16 bits of absolute resolution
Incremental ABI and UVW pins out
PWM output modes
User-programmable zero position, direction, and index pulse width
Selectable zero latency mode option to reduce latency to near 0
Programmable hysteresis
Easy alignment and calibration mode
Compact QFN-24 leads (5 mm ´ 5 mm) package
Absolute 10-bits to 16-bits resolution
Incremental output resolutions 32 to 4096 CPR
UVW output of 1 to 8 pole pairs
Wide operating temperature –40°C to 125°C
Applications
Brushless DC motor and stepper motor
Resolver and potentiometer replacement
Industrial automation and robotics
Industrial sewing machine and textiles equipment
Three-wire SSI interface for absolute output
Selectable 10, 12, 14, or 16 bits of absolute resolution
Incremental ABI and UVW pins out
PWM output modes
User-programmable zero position, direction, and index pulse width
Selectable zero latency mode option to reduce latency to near 0
Programmable hysteresis
Easy alignment and calibration mode
Compact QFN-24 leads (5 mm ´ 5 mm) package
Absolute 10-bits to 16-bits resolution
Incremental output resolutions 32 to 4096 CPR
UVW output of 1 to 8 pole pairs
Wide operating temperature –40°C to 125°C
Applications
Brushless DC motor and stepper motor
Resolver and potentiometer replacement
Industrial automation and robotics
Industrial sewing machine and textiles equipment
Specifications
Attribute | Value |
---|---|
For Use With | Acquisition of Position, BLDC, Mechanical Potentiometer, Stepper Motors |
Kit Classification | Development Kit |