- RS Stock No.:
- 184-0927
- Mfr. Part No.:
- MIKROE-3102
- Manufacturer:
- MikroElektronika
1 In stock for delivery within 4 working days
Added
Price Each
SGD58.86
(exc. GST)
SGD64.16
(inc. GST)
Units | Per unit |
1 - 4 | SGD58.86 |
5 - 9 | SGD55.65 |
10 + | SGD52.60 |
- RS Stock No.:
- 184-0927
- Mfr. Part No.:
- MIKROE-3102
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Multifunction photometric front end
Fully integrated AFE, ADC, LED drivers, and timing core
Enables best-in-class ambient light rejection capability without the need for photodiode optical filters
Three 370 mA LED drivers
Flexible, multiple, short LED pulses per optical sample
20-bit burst accumulator enabling 20 bits per sample period
On-board sample to sample accumulator, enabling up to
27 bits per data read
Low power operation
SPI, I2C interface, and 1.8 V analogue/digital core
Flexible sampling frequency ranging from 0.122 Hz to 3820 Hz
FIFO data operation
APPLICATIONS
Wearable health and fitness monitors
Clinical measurements, for example, SpO2
Industrial monitoring
Background light measurements
Fully integrated AFE, ADC, LED drivers, and timing core
Enables best-in-class ambient light rejection capability without the need for photodiode optical filters
Three 370 mA LED drivers
Flexible, multiple, short LED pulses per optical sample
20-bit burst accumulator enabling 20 bits per sample period
On-board sample to sample accumulator, enabling up to
27 bits per data read
Low power operation
SPI, I2C interface, and 1.8 V analogue/digital core
Flexible sampling frequency ranging from 0.122 Hz to 3820 Hz
FIFO data operation
APPLICATIONS
Wearable health and fitness monitors
Clinical measurements, for example, SpO2
Industrial monitoring
Background light measurements
Specifications
Attribute | Value |
---|---|
For Use With | Ambient Light Applications, Heart Rate Measurement Applications |
Kit Classification | Development Kit |