Development Kit iButton for use with Robust and Resilient Identification, Workshop Tools Tracking Systems

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Can Be Read in Less Than 5ms
Operating Range: 2.8V to 6.0V, -40°C to +85°C
Unique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are Alike
Built-In Multidrop Controller for 1-Wire Net
Digital Identification by Momentary Contact
Data Can Be Accessed While Affixed to Object
Economically Communicates to Bus Master with
a Single Digital Signal at 16.3kbps
Button Shape is Self-Aligning with Cup-Shaped Probes
Durable Stainless-Steel Case Engraved with Registration Number Withstands Harsh Environments
Easily Affixed with Self-Stick Adhesive Backing,Latched by its Flange, or Locked with a Ring Pressed Onto its Rim

Specifications
Attribute Value
Accessory Type IButton
For Use With Robust and Resilient Identification, Workshop Tools Tracking Systems
3 In stock for delivery within 4 working days
Price Each
Was SGD59.75
SGD 56.16
(exc. GST)
SGD 60.09
(inc. GST)
units
Per unit
1 +
SGD56.16
Related Products
Bicast® inline steel wire armoured cable joints cover ...
Description:
Bicast® inline steel wire armoured cable joints cover a range of cables from 2 core 1.5mm² to 4 core 120mm² SWA, and can also be used on other types of cable.,The kits conform to BS691. Features a lightweight, easy flow, ...
Full support for Vivado and Petalinux design environments667 ...
Description:
Full support for Vivado and Petalinux design environments667 MHz Cortex-A9 processor with tightly integrated Xilinx FPGA (option between Dual Core and Single Core options)512 MB DDR3 memoryArduino shield and Pmod connectors for add-on hardware devicesUSB and Ethernet connectivityLarge array of ...
Compact 6-channel spectrometry solutionSimple text-based command interface via ...
Description:
Compact 6-channel spectrometry solutionSimple text-based command interface via UART, or direct register read and write with interrupt on sensor ready option on I²CLifetime-calibrated sensing with minimal drift over time or temperatureNo additional signal conditioning requiredElectronic shutter ...
Alcohol 2 click is a very accurate ethanol ...
Description:
Alcohol 2 click is a very accurate ethanol gas (alcohol) sensor Click board™, equipped with the SPEC amperometric gas sensor which electrochemically reacts with the ethanol. It is supported by the LMP91000, a high-precision integrated analogue front-end IC (AFE), perfectly ...