- RS Stock No.:
- 184-0866
- Mfr. Part No.:
- MIKROE-2926
- Manufacturer:
- MikroElektronika
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD6.23
(exc. GST)
SGD6.79
(inc. GST)
Units | Per unit |
1 - 4 | SGD6.23 |
5 - 9 | SGD5.99 |
10 + | SGD5.77 |
- RS Stock No.:
- 184-0866
- Mfr. Part No.:
- MIKROE-2926
- Manufacturer:
- MikroElektronika
Legislation and Compliance
Product Details
Flat cable with 16-pin female connectors, 20cm.This cable is used with the mikroBUS Shuttle.
20 cm in length
colour: grey
Excellent quality
16-pin count
Pitch: 1.27mm
Current rating: 1A
colour: grey
Excellent quality
16-pin count
Pitch: 1.27mm
Current rating: 1A
Specifications
Attribute | Value |
---|---|
For Use With | MikroBUS Shuttle |