Development Kit IR Sensor for use with Precise Contactless Thermal Measurement, Thermal Leaks in Homes, Thermal Scanners

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small size, low cost 16x4 pixels IR array
Easy to integrate
Industry standard four lead TO39 package
Factory calibrated infrared temperature measurement. Calibration parameters stored in EEPROM.
Noise Equivalent Temperature Difference (NETD) 0.20K RMS @4Hz refresh rate
I2C compatible digital interface
Programmable frame rate 0.5Hz…512Hz
2.6V supply voltage
Current consumption less than 9mA
Sleep mode consumption less than 7μA
Measurement start trigger for synchronization with external control unit
3 FOV - 40°x10°, 60°x16° and 120°x25°
Ta -40°C to 85°C
To -20°C to 300°C
High precision non-contact temperature measurements,
Temperature sensing element for residential, commercial and industrial building air conditioning,
Microwave ovens
Home appliances with temperature control,
Thermal Comfort sensor in automotive Air Conditioning control system,
Passenger classification
Automotive blind angle detection,
Industrial temperature control of moving parts,
Identifying thermal leaks in homes
Thermal scanners
Security / safety gates
Intrusion / Movement detection,
Presence detection / Person localization

Specifications
Attribute Value
Accessory Type IR Sensor
For Use With Precise Contactless Thermal Measurement, Thermal Leaks in Homes, Thermal Scanners
3 In stock for delivery within 3 working days
Price Each
SGD 117.79
(exc. GST)
SGD 126.04
(inc. GST)
units
Per unit
1 +
SGD117.79
Related Products
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail OutputLow ...
Description:
Low Input Offset Voltage: 250 μV (maximum)Rail-to-Rail OutputLow Input Bias Current: 80 pA (maximum at +85°C)Low Quiescent Current: 25 μA (maximum)Power Supply Voltage: 2.5V to 6.0VUnity-Gain StableChip Select (CS) Capability: MCP608Industrial Temperature Range: -40°C to +85°CNo Phase ReversalAvailable in Single, ...
Fully Integrated microelectronic device with an embedded sensor ...
Description:
Fully Integrated microelectronic device with an embedded sensor and VCSEL(Vertical Cavity Surface Emitting Laser)850 nm VCSEL and electronic driverOptical receiver sensor and opticsMicroelectronic controllerTime-of-Flight (ToF) is a highly accurate distance mapping and 3D imaging technologyEye safe invisible ...
5V or 3.3V operationThree-wire SSI interface for absolute ...
Description:
5V or 3.3V operationThree-wire SSI interface for absolute outputSelectable 10, 12, 14, or 16 bits of absolute resolutionIncremental ABI and UVW pins outPWM output modesUser-programmable zero position, direction, and index pulse widthSelectable zero latency mode option to reduce latency to ...
Light Ranger 4 click is an accurate distance ...
Description:
Light Ranger 4 click is an accurate distance measurement Click board™ based on a ToF (Time of Flight) measurement principle. The FlightSense™ enabled VL53L1X rangefinder module from STMicroelectronics is a complete measurement stack on the chip. It is surprisingly easy ...