- RS Stock No.:
- 137-0746
- Mfr. Part No.:
- WDLB015RNE
- Manufacturer:
- WD Labs
Discontinued product
- RS Stock No.:
- 137-0746
- Mfr. Part No.:
- WDLB015RNE
- Manufacturer:
- WD Labs
Technical data sheets
Legislation and Compliance
Product Details
WD Enclosure Kits for Raspberry Pi Zero
WD Enclosure Kits for Raspberry Pi Zero are designed to house your PiDrive 314 GB and Raspberry Pi Zero in one unit. It includes a vertical case, an assortment of cables and adapters, and the tools required to assemble it.
With these kits you are able to incorporate lots of accessories to get your Pi Zero projects started, keeping them together in one compact enclosure. The components provided in the kit mean you can easily expand USB peripherals and add storage functionality to your projects.
Kit includes:
Case for WD PiDrive and Raspberry Pi Zero
USB microB right angle to USB A cable
Mini HDMI to HDMI Adapter
Micro USB OTG Hub
USB Micro Power Cable
USB Power Adapter and USB Cable (2.0A, 5V min)
4 x Phillips screws
2 x Torx screws
Torx screwdriver
Options:
137-0743 – Blue case with US plug
137-0746 – Blue case with EU/UK plug
137-0747 – Black case with EU/UK plug
With these kits you are able to incorporate lots of accessories to get your Pi Zero projects started, keeping them together in one compact enclosure. The components provided in the kit mean you can easily expand USB peripherals and add storage functionality to your projects.
Kit includes:
Case for WD PiDrive and Raspberry Pi Zero
USB microB right angle to USB A cable
Mini HDMI to HDMI Adapter
Micro USB OTG Hub
USB Micro Power Cable
USB Power Adapter and USB Cable (2.0A, 5V min)
4 x Phillips screws
2 x Torx screws
Torx screwdriver
Options:
137-0743 – Blue case with US plug
137-0746 – Blue case with EU/UK plug
137-0747 – Black case with EU/UK plug
Specifications
Attribute | Value |
---|---|
For Use With | 2.5 inch HDD, PiDrive, Raspberry Pi Zero |
Colour | Black, Blue |