- RS Stock No.:
- 123-8992
- Mfr. Part No.:
- SPPW811200
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-8992
- Mfr. Part No.:
- SPPW811200
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SPPW Series Detector Switch
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | PCB |
Actuator Type | Push Button |
Contact Current Rating | 100 mA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |