RS PRO Desoldering Tweezers, 100W 255mm Length

Subtotal (1 unit)*

SGD127.52

(exc. GST)

SGD139.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD127.52

*price indicative

RS Stock No.:
631-103
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Desoldering Tool Type

Desoldering Tweezers

Product Type

Tweezer

Output Power

100W

Voltage

230V

Overall Length

255mm

Standards/Approvals

ANSI-ESD S20.20:2021, RoHS

COO (Country of Origin):
CN

RS PRO 100W Desoldering Tweezers, 255mm Length


RS PRO offers high-performance desoldering tweezers designed for precision electronic work. Ideal for removing solder from components on printed circuit boards, these tweezers provide efficient and accurate desoldering, enhancing productivity and reducing rework.

Features and Benefits


100W Output Power: Provides sufficient heat for effective desoldering tasks
255mm Overall Length: Ensures comfortable handling and reach for intricate work
230V Voltage Compatibility: Suitable for use with standard electrical systems
ANSI-ESD S20.20:2021 Compliance: Meets electrostatic discharge safety standards
RoHS Approved: Environmentally friendly and compliant with hazardous substances regulations

Applications


Electronics manufacturing
PCB repair and maintenance
Telecommunications equipment servicing

Additional Information


Key Standards: ANSI-ESD S20.20:2021, RoHS

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy