- RS Stock No.:
- 760-3542
- Mfr. Part No.:
- HDTC605EW3A1
- Manufacturer:
- Toshiba
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 760-3542
- Mfr. Part No.:
- HDTC605EW3A1
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toshiba STOR.E CANVIO Hard Drive
Store data securely on the new STOR.E CANVIO external hard drives. It's quick and easy to transfer your files via SuperSpeed USB 3.0, and you can also organise data and backup files with pre-loaded NTI® Backup Now EZ™ software
6.3 cm/2.5in. external Hard Drive
High speed USB 3.0 port
Backwards compatible with USB 2.0
USB powered
Preloaded NTI® software
Silent operation
Plug & Play
Designed For - AT200 100, 101
Ramp Loading Technology
High speed USB 3.0 port
Backwards compatible with USB 2.0
USB powered
Preloaded NTI® software
Silent operation
Plug & Play
Designed For - AT200 100, 101
Ramp Loading Technology
Specifications
Attribute | Value |
---|---|
Model | Canvio |
Interface | USB 3.0 |
Capacity | 500 GB |
Dimensions | 118.9 x 79 x 13.5mm |
Length | 118mm |
Width | 79mm |
Height | 13.5mm |