- RS Stock No.:
- 750-4708
- Mfr. Part No.:
- 47672
- Manufacturer:
- Verbatim
Discontinued product
- RS Stock No.:
- 750-4708
- Mfr. Part No.:
- 47672
- Manufacturer:
- Verbatim
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Verbatim Store 'n' Save SuperSpeed USB 3.0
The high performance Verbatim Store n Go USB 3.0 SuperSpeed Portable Hard Drive is simply rapid. USB 3.0 offers up to 10 times faster data transfer speeds that USB 2.0 (based on USB bus speed) providing ultra fast data transfer on the go. USB 3.0 is also backwards compatible with USB 2.0 ports and formatted in FAT32 enabling them to be used on both Windows and Mac operating systems
USB 3.0 SuperSpeed data transfer
Sleek desktop design that can be laid flat or on its side
Store thousands of digital photos, videos, MP3s
Nero BackItUp and Burn Essentials' software
Rocker switch
Verbatim 2 year limited warranty
Sleek desktop design that can be laid flat or on its side
Store thousands of digital photos, videos, MP3s
Nero BackItUp and Burn Essentials' software
Rocker switch
Verbatim 2 year limited warranty
Windows 7, Vista, XP
Mac OS X 10.4 or higher
Supports USB 3.0 / USB 2.0
Mac OS X 10.4 or higher
Supports USB 3.0 / USB 2.0
Operating System:
For added security Nero BackItUp Essentials software is provided to help back up your laptop or PC's hard drive. BackItUp Essentials provides an application to back up all your files, folders, and drives whenever you want, or schedule the auto back up to a set time for added security. Nero BackItUp Essentials Software is compatible with Windows XP, Vista, Windows 7 and Windows 8 (not compatible with Mac OS).
Specifications
Attribute | Value |
---|---|
Model | Store 'n' Save |
Interface | USB 3.0 |
Capacity | 2 TB |
Dimensions | 192 x 118 x 49mm |
Length | 192mm |
Width | 118mm |
Height | 49mm |