- RS Stock No.:
- 701-3564
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 701-3564
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
LED Desk Lamp - Variable Colour
This LED desk lamp is specifically designed to enhance learning and concentration by applying lab proven color temperature variation to suit each area of study or work that the user is engaged in.,A simple touch panel control mounted on the lamp arm allows the user to power the lamp on / off and select a choice of colour temperatures:,Mode 1 (Mathematics and science): 6500 → 7000 K,Mode 2 (Memorising): 3800 → 4500 K,Mode 3 (Arts and relaxation): 2500 → 3000 K,The LED lamp head is adjustable, foldable and provides minimal glare.,For a dimmable white LED version see Stock No 701-3567
Supplied with
12 Vdc adapter
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 10 W |
Maximum Reach | 780mm |
Base Type | Weighted Table Base |
Arm Type | Adjustable Arm |
Colour | Black |
Voltage Rating | 12 V dc |
Height | 416mm |
Lamp Supplied | Yes |
Width | 315 mm |