- RS Stock No.:
- 569-773
- Mfr. Part No.:
- 8163-113-202
- Manufacturer:
- Luxo
Discontinued product
- RS Stock No.:
- 569-773
- Mfr. Part No.:
- 8163-113-202
- Manufacturer:
- Luxo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PL Desk Light
Non-reflecting ABS head with polished aluminium inner reflector
Head orientation can be adjusted in 3 planes
Balanced arms allow for movement of the board without affecting the balance of the lamp
G-clamp bracket incorporates a rotatable socket connection for mounting at any angle
Ideal for parallel-motion drawing boards
Supplied with PL natural colour fluorescent tube, integral starter, high frequency ballast to eliminate flicker and 2m of double insulated (BS4533) cable
5 year manufacturers warranty
Head orientation can be adjusted in 3 planes
Balanced arms allow for movement of the board without affecting the balance of the lamp
G-clamp bracket incorporates a rotatable socket connection for mounting at any angle
Ideal for parallel-motion drawing boards
Supplied with PL natural colour fluorescent tube, integral starter, high frequency ballast to eliminate flicker and 2m of double insulated (BS4533) cable
5 year manufacturers warranty
Specifications
Attribute | Value |
---|---|
Lamp Type | Fluorescent Tube |
Wattage | 13 W |
Maximum Reach | 830mm |
Base Type | Clamp |
Arm Type | Adjustable Arm |
Colour | Black |
Voltage Rating | 240 V ac |
Lamp Supplied | Yes |