- RS Stock No.:
- 613-8915
- Mfr. Part No.:
- 112378021
- Manufacturer:
- Waldmann
Discontinued product
- RS Stock No.:
- 613-8915
- Mfr. Part No.:
- 112378021
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
Product Details
HITH 20 Flexible Halogen Lamp
Flexible halogen lamp with built-in transformer, ideal for all machine work requiring a light source that is easy to direct.
The 20 W halogen bulb produces an intense, bright light.
Screw fixing or bench clamp (ordered separately).
The 20 W halogen bulb produces an intense, bright light.
Screw fixing or bench clamp (ordered separately).
Specifications
Attribute | Value |
---|---|
Lamp Type | Halogen |
Wattage | 20 W |
Maximum Reach | 600mm |
Base Type | Screw Down |
Arm Type | Flexible Neck |
Colour | Black |
Voltage Rating | 230 → 240 V |