IC,DELAY,DS1023S-500+

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Delay Lines, Maxim Integrated Products

Specifications
Attribute Value
Delay to First Tap 16.5ns
Total Number of Taps 8
Maximum Delay Time 63.75ns
Number of Independent Delay Inputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Length 10.5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature 0 °C
Width 7.6mm
23 In stock for delivery within 4 working days
Price Each
SGD 25.02
(exc. GST)
SGD 26.77
(inc. GST)
units
Per unit
1 - 4
SGD25.02
5 - 9
SGD24.52
10 +
SGD23.01
Packaging Options: