- RS Stock No.:
- 189-8529
- Mfr. Part No.:
- DS1100Z-50+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 189-8529
- Mfr. Part No.:
- DS1100Z-50+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Delay Lines, Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Logic Family | 74LS |
Logic Function | Delay Line |
Input Signal Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Total Number of Taps | 5 |
Dimensions | 5 x 4 x 1.5mm |
Absolute Increment | 50ns |
Delay to First Tap | 10ns |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Delay Time | 50ns |
Number of Independent Delay Inputs | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.75 V |