5-TAP DELAY LINE 20NS 5V SOIC8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Delay Lines, Maxim Integrated Products

Specifications
Attribute Value
Delay to First Tap 20ns
Total Number of Taps 5
Absolute Increment 100ns
Maximum Delay Time 500ns
Number of Independent Delay Inputs 5
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Width 4mm
Minimum Operating Temperature -40 °C
100 In stock for delivery within 4 working days
Price Each (In a Tube of 100)
SGD 7.165
(exc. GST)
SGD 7.667
(inc. GST)
units
Per unit
Per Tube*
100 - 900
SGD7.165
SGD716.50
1000 +
SGD6.128
SGD612.80
*price indicative