- RS Stock No.:
- 830-5117
- Mfr. Part No.:
- HCTL-2001-A00
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 830-5117
- Mfr. Part No.:
- HCTL-2001-A00
- Manufacturer:
- Broadcom
Legislation and Compliance
Product Details
Encoder/Decoder Interfaces, Avago Technologies
HCTL-20xx series allow to convert the quadrature signals from rotary encoder to an octal output compatible with whatever microcontroller input port.
Position & Motion Sensors, Avago
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Logic Function | Counter, Decoder |
Demultiplexing Capability | 1-of-8 |
Number of Elements per Chip | 2 |
Pin Count | 16 |
Number of Input Enables per Element | 1 |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 0.76 x 0.26 x 0.195in |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |