- RS Stock No.:
- 756-3249
- Mfr. Part No.:
- TC7MB3253FK(EL)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3249
- Mfr. Part No.:
- TC7MB3253FK(EL)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC7MB Series
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Pin Count | 16 |
Number of Elements per Chip | 14 |
Number of Input Enables per Element | 1 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 4.25 x 3 x 0.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |