- RS Stock No.:
- 186-8795
- Mfr. Part No.:
- 74AC139SC
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8795
- Mfr. Part No.:
- 74AC139SC
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The AC/ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the AC/ACT139 can be used as a function generator providing all four minterms of two variables.
ICC reduced by 50%
Multifunction capability
Two completely independent 1-of-4 decoders
Active LOW mutually exclusive outputs
Outputs source/sink 24 mA
ACT139 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications.
Multifunction capability
Two completely independent 1-of-4 decoders
Active LOW mutually exclusive outputs
Outputs source/sink 24 mA
ACT139 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications.
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |