- RS Stock No.:
- 793-2800
- Mfr. Part No.:
- STM32PRIM-LAB
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 793-2800
- Mfr. Part No.:
- STM32PRIM-LAB
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Raisonance STM32 Primer-LAB
STMicroelectronics Raisonance EvoPrimer LAB has an EvoPrimer ecosystem that will monitor your STM32 applications as well as programme an ARM Cortex STM32 Flash in a standalone application. The RLink mode provides debugging, SWV trace and programming whilst connected to a PC with Ride7 or RFlasher.
EvoPrimer-LAB includes/ EvoPrimer-LAB upgrade:
RLink ADP and SWD adapter
Firmware supporting "LAB" capabilities
Ride7 development environment
RKit-ARM Lite License
EvoPrimer base (EvoPrimer-LAB only)
MicroSD memory card (EvoPrimer-LAB upgrade only)
EvoPrimer LAB, 3 modes of operation: RLink; Standalone application monitoring tool; or a standalone Flash programming tool
RLink ADP and SWD adapter
Firmware supporting "LAB" capabilities
Ride7 development environment
RKit-ARM Lite License
EvoPrimer base (EvoPrimer-LAB only)
MicroSD memory card (EvoPrimer-LAB upgrade only)
EvoPrimer LAB, 3 modes of operation: RLink; Standalone application monitoring tool; or a standalone Flash programming tool
STM Primer
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Product Type | Programmer |
Kit Name | Raisonance STM32 Primer-LAB |