Switchcraft, RAPC Right Angle DC Plug Rated At 13.0A, 24.0 V, Panel Mount, length 28.97mm, Gold, Silver, IP66, IP67,
- RS Stock No.:
- 878-5254
- Mfr. Part No.:
- RAPC10U
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-5254
- Mfr. Part No.:
- RAPC10U
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.
Features and Benefits
Current rating 5A at 12VDC
Over 10,000 mating cycles
Over 10,000 mating cycles
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 13.0A |
Body Orientation | Right Angle |
Voltage Rating | 24.0 V |
Length | 28.97mm |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67, IP68 |
Contact Plating | Gold, Silver |
Contact Material | Copper Alloy |
Series | RAPC |