- RS Stock No.:
- 190-3270
- Mfr. Part No.:
- 1610 02
- Manufacturer:
- Lumberg
Available for back order.
Price Each (In a Pack of 250)
SGD2.148
(exc. GST)
SGD2.341
(inc. GST)
units | Per unit | Per Pack* |
250 - 1000 | SGD2.148 | SGD537.00 |
1250 + | SGD1.934 | SGD483.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 190-3270
- Mfr. Part No.:
- 1610 02
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Lumberg Power Supply Chassis Socket
From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.
Features and Benefits
Suitable for 3000 mating cycles
Test voltage of 500 V AC/60
Contact Resistance < 30 mΩ
Test voltage of 500 V AC/60
Contact Resistance < 30 mΩ
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 500.0mA |
Inner Diameter | 1.95mm |
Body Orientation | Straight |
Outer Diameter | 12.0mm |
Voltage Rating | 12.0 V |
Length | 14.4mm |
Width | 11.0mm |
Mounting Type | Snap-In |
Pin Diameter | 1.45mm |
Contact Plating | Nickel |
Contact Material | CuSn, CuZn |
Series | 1610 |