- RS Stock No.:
- 190-3268
- Mfr. Part No.:
- 1633 04
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 100)
SGD3.373
(exc. GST)
SGD3.677
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | SGD3.373 | SGD337.30 |
500 + | SGD3.035 | SGD303.50 |
*price indicative |
- RS Stock No.:
- 190-3268
- Mfr. Part No.:
- 1633 04
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Lumberg Power Supply Plug, Forked-Shaped Contact
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 4.0A |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Length | 46.5mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Series | 1633 |