- RS Stock No.:
- 124-8899
- Mfr. Part No.:
- 1631 01
- Manufacturer:
- Lumberg
Available for back order.
Added
Price Each (In a Pack of 5)
SGD1.786
(exc. GST)
SGD1.947
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | SGD1.786 | SGD8.93 |
10 - 45 | SGD1.75 | SGD8.75 |
50 - 95 | SGD1.698 | SGD8.49 |
100 + | SGD1.646 | SGD8.23 |
*price indicative |
- RS Stock No.:
- 124-8899
- Mfr. Part No.:
- 1631 01
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg Power Supply Plug
From Lumberg, this DC power supply plug has bend protection and solder eyes for easy cable mounting. The DC plug also features a nickel plated contact for reliable connection to compatible DC sockets.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 500.0mA |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Width | 10.9mm |
Mounting Type | Cable Mount |
Series | 1631 |